1SS-WMSP5-R1/2-VS2RE
vs
1S1-MSP5-R1/2M7KE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Type
SMALL ROCKER
SMALL ROCKER
Body Breadth
5.08 mm
5.1 mm
Body Height
8.9 mm
8.1 mm
Body Length or Diameter
10.16 mm
Contact (AC) Max Rating R Load
.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
50000 Cycle(s)
30000 Cycle(s)
JESD-609 Code
e4
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
GOLD
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 1SS-WMSP5-R1/2-VS2RE with alternatives
Compare 1S1-MSP5-R1/2M7KE with alternatives