1SR35-400AVL
vs
1N4004GHB0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-41
Package Description
O-LALF-W2
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Taiwan Semiconductor
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare 1SR35-400AVL with alternatives
Compare 1N4004GHB0G with alternatives