1SMC48AT3 vs 1.5SMC56AR6G feature comparison

1SMC48AT3 onsemi

Buy Now Datasheet

1.5SMC56AR6G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN GREEN, PLASTIC, SMC, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 58.9 V 58.8 V
Breakdown Voltage-Min 53.3 V 53.2 V
Clamping Voltage-Max 77.4 V 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.75 W 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V 47.8 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Breakdown Voltage-Nom 56 V
JEDEC-95 Code DO-214AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMC48AT3 with alternatives

Compare 1.5SMC56AR6G with alternatives