1SMC43AT3G vs SMCJ18A-G feature comparison

1SMC43AT3G onsemi

Buy Now Datasheet

SMCJ18A-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code 403-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 52.8 V 23.3 V
Breakdown Voltage-Min 47.8 V 20 V
Breakdown Voltage-Nom 50.3 V
Clamping Voltage-Max 69.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.75 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V 18 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 4
Part Package Code DO-214AB
JEDEC-95 Code DO-214AB

Compare 1SMC43AT3G with alternatives

Compare SMCJ18A-G with alternatives