1SMC33CABK vs 1.5KE33CM25 feature comparison

1SMC33CABK Central Semiconductor Corp

Buy Now Datasheet

1.5KE33CM25 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Package Description R-PDSO-C2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 42.2 V 36.3 V
Breakdown Voltage-Min 36.7 V 29.7 V
Breakdown Voltage-Nom 39.45 V 33 V
Clamping Voltage-Max 53.3 V 47.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V 26.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Case Connection ISOLATED
JEDEC-95 Code DO-201AD

Compare 1SMC33CABK with alternatives

Compare 1.5KE33CM25 with alternatives