1SMC26ATR13 vs SMCJ26A-G feature comparison

1SMC26ATR13 Central Semiconductor Corp

Buy Now Datasheet

SMCJ26A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 33.2 V 33.2 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 31.05 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1SMC26ATR13 with alternatives

Compare SMCJ26A-G with alternatives