1SMC24AT3 vs 1SMC24AT3G feature comparison

1SMC24AT3 Motorola Mobility LLC

Buy Now Datasheet

1SMC24AT3G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description R-PDSO-C2 LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Min 26.7 V 26.7 V
Clamping Voltage-Max 38.9 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24 V 24 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 403-03
Samacsys Manufacturer onsemi
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Nom 28.1 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.75 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMC24AT3 with alternatives

Compare 1SMC24AT3G with alternatives