1SMB9.0AT3 vs SMBJ9V0A feature comparison

1SMB9.0AT3 onsemi

Buy Now Datasheet

SMBJ9V0A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-214 DO-214
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403A-03 2LD, SMB, JEDEC DO-214, VARIATION AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 11.1 V 11.1 V
Breakdown Voltage-Min 10 V 10 V
Clamping Voltage-Max 15.4 V 15.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Pbfree Code Yes
Breakdown Voltage-Nom 10.55 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMB9.0AT3 with alternatives

Compare SMBJ9V0A with alternatives