1SMB9.0AT3 vs SM6T10AHE3/52 feature comparison

1SMB9.0AT3 onsemi

Buy Now Datasheet

SM6T10AHE3/52 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Part Package Code DO-214 DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 11.1 V 10.5 V
Breakdown Voltage-Min 10 V 9.5 V
Clamping Voltage-Max 15.4 V 18.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V 8.55 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code Yes
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 10 V
Case Connection CATHODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMB9.0AT3 with alternatives

Compare SM6T10AHE3/52 with alternatives