1SMB9.0AT3 vs P4KE68CA-T feature comparison

1SMB9.0AT3 onsemi

Buy Now Datasheet

P4KE68CA-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR RECTRON LTD
Part Package Code DO-214 DO-41
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 11.1 V 71.4 V
Breakdown Voltage-Min 10 V 64.6 V
Clamping Voltage-Max 15.4 V 92 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.55 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL CERTIFIED
Rep Pk Reverse Voltage-Max 9 V 58.1 V
Surface Mount YES NO
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 6 2
Pbfree Code Yes
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 58.1 V
Time@Peak Reflow Temperature-Max (s) 10

Compare 1SMB9.0AT3 with alternatives

Compare P4KE68CA-T with alternatives