1SMB5952BT3G vs MLL5952B feature comparison

1SMB5952BT3G onsemi

Buy Now Datasheet

MLL5952B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code SMB DO-213AB
Package Description LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN HERMETIC SEALED, GLASS, MELF-2
Pin Count 2 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
JESD-30 Code R-PDSO-L2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form L BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Rohs Code No
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-213AB

Compare 1SMB5952BT3G with alternatives

Compare MLL5952B with alternatives