1SMB5952B vs MLL5952B feature comparison

1SMB5952B Rectron Semiconductor

Buy Now Datasheet

MLL5952B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RECTRON LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
JEDEC-95 Code DO-214AA DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
Knee Impedance-Max 5000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1.25 W
Reference Voltage-Nom 130 V 130 V
Reverse Current-Max 1 µA
Reverse Test Voltage 98.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code DO-213AB
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1SMB5952B with alternatives

Compare MLL5952B with alternatives