1SMB5945R5G vs SZ1SMB5945BT3G feature comparison

1SMB5945R5G Taiwan Semiconductor

Buy Now Datasheet

SZ1SMB5945BT3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ONSEMI
Package Description SMB, 2 PIN LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 120 Ω 120 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-L2
JESD-609 Code e3 e3
Knee Impedance-Max 1700 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND L BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMB
Pin Count 2
Manufacturer Package Code 403A-03
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Reference Standard AEC-Q101

Compare 1SMB5945R5G with alternatives

Compare SZ1SMB5945BT3G with alternatives