1SMB5940B-13
vs
1PGSMB5940
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
SMB, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
3 W
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
8.7 mA
8.7 mA
Base Number Matches
1
1
Dynamic Impedance-Max
53 Ω
JEDEC-95 Code
DO-214AA
Knee Impedance-Max
950 Ω
Reverse Current-Max
1 µA
Reverse Test Voltage
32.7 V
Compare 1SMB5940B-13 with alternatives
Compare 1PGSMB5940 with alternatives