1SMB5935HR4 vs 3SMBJ5935BHE3-TP feature comparison

1SMB5935HR4 Taiwan Semiconductor

Buy Now Datasheet

3SMBJ5935BHE3-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
R-PDSO-C2 SMB, 2 PIN
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.55 W 3 W
AEC-Q101 AEC-Q101
27 V 27 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 10
5% 5%
13.9 mA 13.9 mA
1 1
MCC
23 Ω
1.5 V
700 Ω
0.001 µA
20.6 V

Compare 1SMB5935HR4 with alternatives

Compare 3SMBJ5935BHE3-TP with alternatives