1SMB5935H vs 1PGSMB5935HR4G feature comparison

1SMB5935H Taiwan Semiconductor

Buy Now Datasheet

1PGSMB5935HR4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Knee Impedance-Max 700 Ω 700 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 3 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 20.6 V 20.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 13.9 mA 13.9 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-06-02

Compare 1SMB5935H with alternatives

Compare 1PGSMB5935HR4G with alternatives