1SMB5934R5G vs MQSMBG5934BE3TR feature comparison

1SMB5934R5G Taiwan Semiconductor

Buy Now Datasheet

MQSMBG5934BE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
Package Description SMB, 2 PIN R-PDSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-214AA DO-215AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1.25 W
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 1 µA
Reverse Test Voltage 18.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 15.6 mA 15.6 mA
Base Number Matches 1 1
Part Package Code DO-215AA
Pin Count 2
Additional Feature TR, 7 INCH: 750
Qualification Status Not Qualified

Compare 1SMB5934R5G with alternatives

Compare MQSMBG5934BE3TR with alternatives