1SMB5934M4G vs DL5934B-TP feature comparison

1SMB5934M4G Taiwan Semiconductor

Buy Now Datasheet

DL5934B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Package Description SMB, 2 PIN O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e3
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1.5 W
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 1 µA
Reverse Test Voltage 18.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5%
Working Test Current 15.6 mA 15.6 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MELF
Pin Count 2
Case Connection ISOLATED
Qualification Status Not Qualified

Compare 1SMB5934M4G with alternatives

Compare DL5934B-TP with alternatives