1SMB5933R5G vs SMBZ5933B-E3/52 feature comparison

1SMB5933R5G Taiwan Semiconductor

Buy Now Datasheet

SMBZ5933B-E3/52 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN SMBJ, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17.5 Ω 17.5 Ω
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Knee Impedance-Max 650 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 1 µA
Reverse Test Voltage 16.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Qualification Status Not Qualified

Compare 1SMB5933R5G with alternatives

Compare SMBZ5933B-E3/52 with alternatives