1SMB5932HR4
vs
3SMBJ5932BHE3-TP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PDSO-C2
|
SMB, 2 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Taiwan Semiconductor
|
MCC
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.55 W
|
3 W
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
18.7 mA
|
18.7 mA
|
Base Number Matches |
1
|
1
|
Dynamic Impedance-Max |
|
14 Ω
|
Forward Voltage-Max (VF) |
|
1.5 V
|
Knee Impedance-Max |
|
650 Ω
|
Reverse Current-Max |
|
0.001 µA
|
Reverse Test Voltage |
|
15.2 V
|
|
|
|
Compare 1SMB5932HR4 with alternatives
Compare 3SMBJ5932BHE3-TP with alternatives