1SMB5926BT3G vs 1SMB5926BT3 feature comparison

1SMB5926BT3G onsemi

Buy Now Datasheet

1SMB5926BT3 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SMB SMB
Package Description LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code 403A-03 403A-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 31 Weeks
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5.5 Ω 5.5 Ω
JESD-30 Code R-PDSO-L2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form L BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 34.1 mA 34.1 mA
Base Number Matches 4 5
JEDEC-95 Code DO-214AA

Compare 1SMB5926BT3G with alternatives

Compare 1SMB5926BT3 with alternatives