1SMB5925BT3
vs
DL4752A-T3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
SENSITRON SEMICONDUCTOR
|
Package Description |
PLASTIC, CASE 403A-03, 2 PIN
|
O-LELF-R2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-C2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
|
Knee Impedance-Max |
500 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.83 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
10 V
|
33 V
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
C BEND
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
37.5 mA
|
7.5 mA
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
DL-41
|
Case Connection |
|
ISOLATED
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare DL4752A-T3 with alternatives