1SMB5924_R1_00001 vs 1SMB5924B-13 feature comparison

1SMB5924_R1_00001 PanJit Semiconductor

Buy Now Datasheet

1SMB5924B-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 0.55 W
Reference Voltage-Nom 9.1 V 9.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 41.2 mA 41.2 mA
Base Number Matches 1 1
Pbfree Code No
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMB5924_R1_00001 with alternatives

Compare 1SMB5924B-13 with alternatives