1SMB5921B
vs
SMBJ5921BE3/TR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
RECTRON LTD
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
2.5 Ω
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
Knee Impedance-Max
200 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
1.25 W
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
5 µA
Reverse Test Voltage
5.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
55.1 mA
55.1 mA
Base Number Matches
8
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Factory Lead Time
20 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare 1SMB5921B with alternatives
Compare SMBJ5921BE3/TR13 with alternatives