1SMB5917BT3G
vs
1SMB5917BT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SMB
SMB
Package Description
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count
2
2
Manufacturer Package Code
403A-03
403A-03
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
onsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
5 Ω
JESD-30 Code
R-PDSO-L2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
L BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
79.8 mA
79.8 mA
Base Number Matches
4
5
JEDEC-95 Code
DO-214AA
Compare 1SMB5917BT3G with alternatives
Compare 1SMB5917BT3 with alternatives