1SMB48CA vs 1SMB48CAT3G feature comparison

1SMB48CA Motorola Mobility LLC

Buy Now Datasheet

1SMB48CAT3G Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 53.3 V 53.3 V
Clamping Voltage-Max 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 58.9 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.55 W
Rep Pk Reverse Voltage-Max 48 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1SMB48CA with alternatives

Compare 1SMB48CAT3G with alternatives