1SMB48AT3G vs SMBJ48M4G feature comparison

1SMB48AT3G onsemi

Buy Now Datasheet

SMBJ48M4G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1038357
Ihs Manufacturer ON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214
Package Description LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Description 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA
Samacsys Manufacturer onsemi
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 101.45 90
Category CO2 Kg 8.54 8.54
CO2 866.3829999999999 768.5999999999999
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a), 7(c)-I
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 91 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7440-02-0, 1333-86-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V6.22
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 58.9 V 65.1 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 56.1 V 59.2 V
Clamping Voltage-Max 77.4 V 85.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1

Compare 1SMB48AT3G with alternatives

Compare SMBJ48M4G with alternatives