1SMB18CA vs P6SMB18AT3 feature comparison

1SMB18CA Motorola Mobility LLC

Buy Now Datasheet

P6SMB18AT3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 20 V 17.1 V
Clamping Voltage-Max 29.2 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Breakdown Voltage-Max 18.9 V
Breakdown Voltage-Nom 18 V
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 15.3 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1SMB18CA with alternatives

Compare P6SMB18AT3 with alternatives