1SMB18AT3 vs SMBJ18-G feature comparison

1SMB18AT3 Motorola Semiconductor Products

Buy Now Datasheet

SMBJ18-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SENSITRON SEMICONDUCTOR
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 20 V 20 V
Clamping Voltage-Max 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Max 25.3 V
JEDEC-95 Code DO-214AA
Moisture Sensitivity Level 1

Compare SMBJ18-G with alternatives