1SMA5944_R2_00001 vs 1N5944B-PBF feature comparison

1SMA5944_R2_00001 PanJit Semiconductor

Buy Now Datasheet

1N5944B-PBF Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIGITRON SEMICONDUCTORS
Package Description R-PDSO-C2 O-XALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-XALF-W2
Knee Impedance-Max 1500 Ω 1500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 47.1 V 47.1 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.2 V

Compare 1SMA5944_R2_00001 with alternatives

Compare 1N5944B-PBF with alternatives