1SMA5941E4
vs
1SMA5941_R2_00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Terminal Finish |
PURE TIN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-C2
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
67 Ω
|
JEDEC-95 Code |
|
DO-214AC
|
JESD-30 Code |
|
R-PDSO-C2
|
Knee Impedance-Max |
|
1000 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.5 W
|
Reference Voltage-Nom |
|
47 V
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
35.8 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
8 mA
|
|
|
|
Compare 1SMA5941E4 with alternatives
Compare 1SMA5941_R2_00001 with alternatives