1SMA5937HF3 vs 1SMA5937E4 feature comparison

1SMA5937HF3 Taiwan Semiconductor

Buy Now Datasheet

1SMA5937E4 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 800 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 33 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 25.1 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN PURE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 11.4 mA
Base Number Matches 1 1

Compare 1SMA5937HF3 with alternatives

Compare 1SMA5937E4 with alternatives