1SMA5931_R1_10001 vs 1SMA5931F3G feature comparison

1SMA5931_R1_10001 PanJit Semiconductor

Buy Now Datasheet

1SMA5931F3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 20.8 mA 20.8 mA
Base Number Matches 1 1
Rohs Code Yes
Configuration SINGLE
Dynamic Impedance-Max 12 Ω
JESD-609 Code e3
Knee Impedance-Max 650 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.5 µA
Reverse Test Voltage 13.7 V
Terminal Finish MATTE TIN

Compare 1SMA5931_R1_10001 with alternatives

Compare 1SMA5931F3G with alternatives