1SMA5924BT3 vs 1SMA5924_R1_00001 feature comparison

1SMA5924BT3 onsemi

Buy Now Datasheet

1SMA5924_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR PANJIT INTERNATIONAL INC
Package Description R-PDSO-C2 SMA, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403D-02
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω 4 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 41.2 mA 41.2 mA
Base Number Matches 4 1
JEDEC-95 Code DO-214AC
Knee Impedance-Max 500 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1SMA5924BT3 with alternatives

Compare 1SMA5924_R1_00001 with alternatives