1SMA5914BT3 vs SMAZ3V6-13 feature comparison

1SMA5914BT3 onsemi

Buy Now Datasheet

SMAZ3V6-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code CASE 403D-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω 9 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 104.2 mA 100 mA
Base Number Matches 3 1
Pbfree Code No
Additional Feature HIGH SURGE CAPABILITY
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare 1SMA5914BT3 with alternatives

Compare SMAZ3V6-13 with alternatives