1SMA54CAT3G vs SMAJP4KE13CATR feature comparison

1SMA54CAT3G onsemi

Buy Now Datasheet

SMAJP4KE13CATR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC, DO-214BA, SMAJ, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403D-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY TR, 7 INCH; 750
Breakdown Voltage-Max 66.32 V 13.7 V
Breakdown Voltage-Min 60 V 12.4 V
Breakdown Voltage-Nom 63.16 V 13 V
Clamping Voltage-Max 87.1 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 54 V 11.1 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-214BA
JEDEC-95 Code DO-214AC

Compare 1SMA54CAT3G with alternatives

Compare SMAJP4KE13CATR with alternatives