1SMA4759
vs
1SMA4759HF2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
125 Ω
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
1 W
|
1.25 W
|
Reference Voltage-Nom |
62 V
|
62 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
4 mA
|
4 mA
|
Base Number Matches |
8
|
1
|
Package Description |
|
R-PDSO-C2
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AC
|
JESD-30 Code |
|
R-PDSO-C2
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
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Reference Standard |
|
AEC-Q101
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1SMA4759 with alternatives
Compare 1SMA4759HF2 with alternatives