1SMA4754E2 vs 1SMA4754HR3G feature comparison

1SMA4754E2 Taiwan Semiconductor

Buy Now Datasheet

1SMA4754HR3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Rohs Code Yes
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.95 W
Reference Standard AEC-Q101; IEC-61249-2-21
Reference Voltage-Nom 39 V
Reverse Current-Max 1 µA
Reverse Test Voltage 29.7 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 6.5 mA

Compare 1SMA4754E2 with alternatives

Compare 1SMA4754HR3G with alternatives