1SMA4754-AU_R1_000A1 vs SML4754A-T1 feature comparison

1SMA4754-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

SML4754A-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description SMA, 2 PIN R-PDSO-F2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 29.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 1

Compare 1SMA4754-AU_R1_000A1 with alternatives

Compare SML4754A-T1 with alternatives