1SMA4751
vs
1SMA4751TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SMA, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
8.5 mA
8.5 mA
Base Number Matches
7
1
Date Of Intro
2018-07-30
Compare 1SMA4751 with alternatives
Compare 1SMA4751TR with alternatives