1SMA4750E3 vs 1SMA4750R2 feature comparison

1SMA4750E3 Taiwan Semiconductor

Buy Now Datasheet

1SMA4750R2 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Rohs Code Yes
Package Description SMA, 2 PIN
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Reference Voltage-Nom 27 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 9.5 mA

Compare 1SMA4750E3 with alternatives

Compare 1SMA4750R2 with alternatives