1SMA4749-AU_R2_000A1 vs 1SMA4749-AU_R1_000A1 feature comparison

1SMA4749-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

1SMA4749-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description R-PDSO-C2 SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 18.2 V 18.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 1 1

Compare 1SMA4749-AU_R2_000A1 with alternatives

Compare 1SMA4749-AU_R1_000A1 with alternatives