1SMA4742E2
vs
1SMA4742HF3G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Configuration
SINGLE
Diode Element Material
SILICON
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.95 W
Reference Standard
AEC-Q101; IEC-61249-2-21
Reference Voltage-Nom
12 V
Reverse Current-Max
1 µA
Reverse Test Voltage
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
21 mA
Compare 1SMA4742E2 with alternatives
Compare 1SMA4742HF3G with alternatives