1SMA4742-T3 vs SMAJ4742A-TP feature comparison

1SMA4742-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMAJ4742A-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 SMAJ, 2 PIN
Reach Compliance Code compliant not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 5%
Working Test Current 21 mA 21 mA
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature LOW IMPEDANCE
Dynamic Impedance-Max 9 Ω
JESD-609 Code e3
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Reverse Current-Max 0.005 µA
Terminal Finish MATTE TIN

Compare 1SMA4742-T3 with alternatives

Compare SMAJ4742A-TP with alternatives