1SMA43AT3G
vs
SMAJ43A-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ONSEMI
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
52.8 V
54.9 V
Breakdown Voltage-Min
47.8 V
47.8 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
JEDEC-95 Code
DO-214AC
Reference Standard
UL RECOGNIZED
Compare 1SMA43AT3G with alternatives
Compare SMAJ43A-GT3 with alternatives