1SMA36CAT3
vs
TGL41-43CAE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MICROSEMI CORP
Package Description
R-PDSO-C2
O-PELF-R2
Pin Count
2
Manufacturer Package Code
CASE 403D-02
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
44.21 V
45.2 V
Breakdown Voltage-Min
40 V
40.9 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
O-PELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
235
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
0.5 W
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
36 V
36.8 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
3
1
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AB
Compare 1SMA36CAT3 with alternatives
Compare TGL41-43CAE3 with alternatives