1SMA160ZHM2 vs 1SMA160ZE2 feature comparison

1SMA160ZHM2 Taiwan Semiconductor

Buy Now Datasheet

1SMA160ZE2 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Reference Standard AEC-Q101
Reference Voltage-Nom 160 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5%
Working Test Current 1.6 mA
Base Number Matches 1 1

Compare 1SMA160ZHM2 with alternatives

Compare 1SMA160ZE2 with alternatives