1SMA160ZHF4G vs 1SMA160ZHR3G feature comparison

1SMA160ZHF4G Taiwan Semiconductor

Buy Now Datasheet

1SMA160ZHR3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1100 Ω 1100 Ω
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Knee Impedance-Max 6500 Ω 6500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.95 W 1.95 W
Reference Standard AEC-Q101; IEC-61249-2-21 AEC-Q101; IEC-61249-2-21
Reference Voltage-Nom 160 V 160 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 121.6 V 121.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 1.6 mA 1.6 mA
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Taiwan Semiconductor

Compare 1SMA160ZHF4G with alternatives

Compare 1SMA160ZHR3G with alternatives