1SMA13AT3
vs
MSPSMAJP4KE13ATR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Clamping Voltage-Max
21.5 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
e0
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
13 V
11.1 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
4
1
Pbfree Code
No
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
13.7 V
Breakdown Voltage-Min
12.4 V
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare MSPSMAJP4KE13ATR with alternatives