1SMA10AT3 vs SMAJ10C-T3 feature comparison

1SMA10AT3 Freescale Semiconductor

Buy Now Datasheet

SMAJ10C-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
Clamping Voltage-Max 17 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2
Package Description R-PDSO-C2
Breakdown Voltage-Max 13.57 V
Breakdown Voltage-Min 11.1 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMAJ10C-T3 with alternatives